
4680 | |
|---|---|
DigiKey Part Number | 36-4680-ND |
Manufacturer | |
Manufacturer Product Number | 4680 |
Description | INSULATOR CIRCULAR GEN PURP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Component Insulator General Purpose Circular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | General Purpose | |
Material | Mica | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Inside | 0.171" (4.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 500 | 3,31600 Kč | 1 658,00 Kč |
| 1 000 | 3,06550 Kč | 3 065,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


