39y Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39y Series
399
399

399

DigiKey Part Number
36-399-ND
Manufacturer
Manufacturer Product Number
399
Description
ROUND SPACER #4 ALUMINUM 5/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.167" (4.24mm)
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 494
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,51500 Kč35,15 Kč
253,14920 Kč78,73 Kč
1002,66280 Kč266,28 Kč
5002,20478 Kč1 102,39 Kč
1 0002,03659 Kč2 036,59 Kč
2 5001,83826 Kč4 595,65 Kč
5 0001,70417 Kč8 520,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč