



3588 | |
|---|---|
DigiKey Part Number | 36-3588-ND |
Manufacturer | |
Manufacturer Product Number | 3588 |
Description | FUSE HOLDER BLADE 500V 20A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3588 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Gull Wing |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products Miniature (ATM) | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 25 | 18,61280 Kč | 465,32 Kč |
| 100 | 15,81990 Kč | 1 581,99 Kč |
| 500 | 14,90858 Kč | 7 454,29 Kč |
| 1 000 | 13,64870 Kč | 13 648,70 Kč |
| 2 500 | 11,96886 Kč | 29 922,15 Kč |
| 5 000 | 10,91904 Kč | 54 595,20 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











