
3588-1 | |
|---|---|
DigiKey Part Number | 36-3588-1-ND |
Manufacturer | |
Manufacturer Product Number | 3588-1 |
Description | FUSE CLIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | Miniature (ATM) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 Kč | 6,52 Kč |
| 10 | 4,85400 Kč | 48,54 Kč |
| 25 | 4,33680 Kč | 108,42 Kč |
| 100 | 3,67050 Kč | 367,05 Kč |
| 500 | 3,04068 Kč | 1 520,34 Kč |
| 1 000 | 2,80983 Kč | 2 809,83 Kč |
| 2 500 | 2,53657 Kč | 6 341,43 Kč |
| 5 000 | 2,35203 Kč | 11 760,15 Kč |
| Unit Price without VAT: | 6,52000 Kč |
|---|---|
| Unit Price with VAT: | 7,88920 Kč |




