



3556 | |
|---|---|
DigiKey Part Number | 36-3556-ND |
Manufacturer | |
Manufacturer Product Number | 3556 |
Description | FUSE HOLDER RADIAL 250V 5A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 250V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3556 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,47200 Kč | 174,72 Kč |
| 1 000 | 10,31450 Kč | 10 314,50 Kč |
| 2 500 | 9,05158 Kč | 22 628,95 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |










