


3047 | |
|---|---|
DigiKey Part Number | 36-3047-ND |
Manufacturer | |
Manufacturer Product Number | 3047 |
Description | BATTERY HOLDER COIN 30MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 30.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.130" (3.30mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 25 | 11,24640 Kč | 281,16 Kč |
| 100 | 10,05170 Kč | 1 005,17 Kč |
| 500 | 8,82504 Kč | 4 412,52 Kč |
| 1 000 | 8,34398 Kč | 8 343,98 Kč |
| 2 500 | 7,74834 Kč | 19 370,85 Kč |
| 5 000 | 7,32620 Kč | 36 631,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




