



3032 | |
|---|---|
DigiKey Part Number | 36-3032-ND |
Manufacturer | |
Manufacturer Product Number | 3032 |
Description | BATT RETAINER COIN 23MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2412 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.060" (1.52mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 12,79200 Kč | 319,80 Kč |
| 100 | 10,85810 Kč | 1 085,81 Kč |
| 500 | 9,03796 Kč | 4 518,98 Kč |
| 1 000 | 8,37106 Kč | 8 371,06 Kč |
| 2 500 | 7,58372 Kč | 18 959,30 Kč |
| 5 000 | 7,05209 Kč | 35 260,45 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



