


3046TR | |
|---|---|
DigiKey Part Number | 36-3046TR-ND - Tape & Reel (TR) 36-3046CT-ND - Cut Tape (CT) 36-3046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3046TR |
Description | BATTERY HOLDER COIN 30MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 30.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3046TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.167" (4.24mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,78803 Kč | 8 315,21 Kč |
| 1 200 | 16,70408 Kč | 20 044,90 Kč |
| 2 000 | 16,02841 Kč | 32 056,82 Kč |
| 2 800 | 15,59836 Kč | 43 675,41 Kč |
| 4 000 | 15,15505 Kč | 60 620,20 Kč |
| 10 000 | 14,27868 Kč | 142 786,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,05000 Kč | 34,05 Kč |
| 10 | 28,27700 Kč | 282,77 Kč |
| 25 | 26,26320 Kč | 656,58 Kč |
| 100 | 23,90620 Kč | 2 390,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 100 | 20,78800 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


