



3034TR | |
|---|---|
DigiKey Part Number | 36-3034TR-ND - Tape & Reel (TR) 36-3034CT-ND - Cut Tape (CT) 36-3034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3034TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3034TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 2020, 2025, 2032 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,92228 Kč | 2 961,14 Kč |
| 1 000 | 5,59975 Kč | 5 599,75 Kč |
| 1 500 | 5,41917 Kč | 8 128,76 Kč |
| 2 500 | 5,20003 Kč | 13 000,08 Kč |
| 3 500 | 5,06052 Kč | 17 711,82 Kč |
| 5 000 | 4,91672 Kč | 24 583,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 Kč | 11,35 Kč |
| 10 | 9,34500 Kč | 93,45 Kč |
| 25 | 8,67400 Kč | 216,85 Kč |
| 100 | 7,75620 Kč | 775,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,54240 Kč | 188,56 Kč |
| 100 | 6,74460 Kč | 674,46 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











