Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm)
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2490

DigiKey Part Number
36-2490-ND
Manufacturer
Manufacturer Product Number
2490
Description
BATT HOLDER AA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Custom
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1033,26100 Kč332,61 Kč
2530,88400 Kč772,10 Kč
10027,60610 Kč2 760,61 Kč
50026,45748 Kč13 228,74 Kč
1 00022,91869 Kč22 918,69 Kč
2 50021,28256 Kč53 206,40 Kč
5 00020,57812 Kč102 890,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč