
24884 | |
|---|---|
DigiKey Part Number | 36-24884-2-ND - Tape & Reel (TR) 36-24884-1-ND - Cut Tape (CT) 36-24884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24884 |
Description | RND STANDOFF M3X0.5 STEEL 5.99MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.236" (5.99mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.219" (5.56mm) 7/32" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.236" (5.99mm) |
Part Status Active | Length - Overall 0.296" (7.52mm) |
Type | Features Surface Mount |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,71720 Kč | 267,93 Kč |
| 100 | 9,09840 Kč | 909,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,55928 Kč | 4 913,53 Kč |
| 3 250 | 6,71936 Kč | 21 837,92 Kč |
| 6 500 | 5,87947 Kč | 38 216,56 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









