
24881 | |
|---|---|
DigiKey Part Number | 36-24881-2-ND - Tape & Reel (TR) 36-24881-1-ND - Cut Tape (CT) 36-24881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24881 |
Description | RND STANDOFF M3X0.5 STEEL 2.03MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.080" (2.03mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.219" (5.56mm) 7/32" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.080" (2.03mm) |
Part Status Active | Length - Overall 0.140" (3.56mm) |
Type | Features Surface Mount |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,41600 Kč | 210,40 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 500 | 6,71936 Kč | 3 359,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,71936 Kč | 10 079,04 Kč |
| 3 000 | 5,87944 Kč | 17 638,32 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









