



2475 | |
|---|---|
DigiKey Part Number | 36-2475-ND |
Manufacturer | |
Manufacturer Product Number | 2475 |
Description | BATTERY HOLDER AA 3 CELL SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell 9V Snap Connector |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 3 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style 9V Snap Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 35,27700 Kč | 352,77 Kč |
| 1 000 | 23,26746 Kč | 23 267,46 Kč |
| 2 500 | 21,60652 Kč | 54 016,30 Kč |
| 5 000 | 20,42929 Kč | 102 146,45 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |








