2472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2472

DigiKey Part Number
36-2472-ND
Manufacturer
Manufacturer Product Number
2472
Description
BATTERY HOLDER N 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) N 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.550" (13.97mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1 00014,52450 Kč14 524,50 Kč
2 50013,47200 Kč33 680,00 Kč
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč