Battery Holder (Open) N 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2470

DigiKey Part Number
36-2470-ND
Manufacturer
Manufacturer Product Number
2470
Description
BATTERY HOLDER N PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) N 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.500" (12.70mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,38000 Kč22,38 Kč
1018,68400 Kč186,84 Kč
1 00012,76710 Kč12 767,10 Kč
2 50011,85571 Kč29 639,28 Kč
5 00011,20979 Kč56 048,95 Kč
Unit Price without VAT:22,38000 Kč
Unit Price with VAT:27,07980 Kč