
247 | |
|---|---|
DigiKey Part Number | 36-247-ND |
Manufacturer | |
Manufacturer Product Number | 247 |
Description | BATTERY CONTACT CLIP PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (20700, 21700) 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.704" (17.87mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,49840 Kč | 287,46 Kč |
| 100 | 10,27640 Kč | 1 027,64 Kč |
| 500 | 9,02284 Kč | 4 511,42 Kč |
| 1 000 | 8,53128 Kč | 8 531,28 Kč |
| 2 500 | 7,92238 Kč | 19 805,95 Kč |
| 5 000 | 7,49066 Kč | 37 453,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











