
SN-T8-2 | |
|---|---|
DigiKey Part Number | SNT8-2-ND |
Manufacturer | |
Manufacturer Product Number | SN-T8-2 |
Description | BATT CONTACT SPRING C SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) C Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SN-T8-2 Models |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 50 | 9,55820 Kč | 477,91 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| 250 | 8,39248 Kč | 2 098,12 Kč |
| 500 | 7,93556 Kč | 3 967,78 Kč |
| 1 000 | 7,50322 Kč | 7 503,22 Kč |
| 3 000 | 6,86565 Kč | 20 596,95 Kč |
| 5 000 | 6,58795 Kč | 32 939,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |














