Battery Contact Clip Multiple (20700, 21700) 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip Multiple (20700, 21700) 1 Cell SMD (SMT) Tab
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

246

DigiKey Part Number
36-246-ND
Manufacturer
Manufacturer Product Number
246
Description
BATT CONT CLIP 20700/21700 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Clip Multiple (20700, 21700) 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
246 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Clip
Style
Contact Clip
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.703" (17.86mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 202
Factory Stock: 18 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,38900 Kč123,89 Kč
2511,49840 Kč287,46 Kč
10010,27640 Kč1 027,64 Kč
5009,02284 Kč4 511,42 Kč
1 0008,53128 Kč8 531,28 Kč
2 5007,92238 Kč19 805,95 Kč
5 0007,49066 Kč37 453,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč