



1123 | |
|---|---|
DigiKey Part Number | 36-1123-ND |
Manufacturer | |
Manufacturer Product Number | 1123 |
Description | BATT HLD 20700/21700 2CEL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Multiple (20700, 21700) 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1123 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 2 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.680" (17.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 216,02700 Kč | 2 160,27 Kč |
| 25 | 203,68080 Kč | 5 092,02 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |






