



2462RB | |
|---|---|
DigiKey Part Number | 36-2462RB-ND |
Manufacturer | |
Manufacturer Product Number | 2462RB |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2462RB Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.630" (16.00mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 Kč | 43,95 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 1 000 | 25,15683 Kč | 25 156,83 Kč |
| 2 500 | 23,36087 Kč | 58 402,17 Kč |
| 5 000 | 22,08795 Kč | 110 439,75 Kč |
| Unit Price without VAT: | 43,95000 Kč |
|---|---|
| Unit Price with VAT: | 53,17950 Kč |









