Battery Holder (Covered) AA 4 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AA 4 Cell Wire Leads - 6" (152.4mm)
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2440

DigiKey Part Number
36-2440-ND
Manufacturer
Manufacturer Product Number
2440
Description
BATT HOLDER AA 4 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 4 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
2440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
4
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads - 6" (152.4mm)
Part Status
Active
Features
Includes Switch, IP65 - Dust Tight, Water Resistant
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.768" (19.50mm)
Style
Holder (Covered)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10181,02400 Kč1 810,24 Kč
25168,11000 Kč4 202,75 Kč
100150,28900 Kč15 028,90 Kč
500131,95564 Kč65 977,82 Kč
1 000130,39800 Kč130 398,00 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč