2089
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2089
2089
2089

2089

DigiKey Part Number
36-2089-ND
Manufacturer
Manufacturer Product Number
2089
Description
HEX STANDOFF #4-40 SS 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 066
Factory Stock: 3 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,33000 Kč33,33 Kč
1025,16300 Kč251,63 Kč
2524,99600 Kč624,90 Kč
1 00015,62250 Kč15 622,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,33000 Kč
Unit Price with VAT:40,32930 Kč