2088 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 5 093
Unit Price: 27,31000 Kč
Datasheet
Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
2088
2088

2088

DigiKey Part Number
36-2088-ND
Manufacturer
Manufacturer Product Number
2088
Description
HEX STANDOFF #4-40 SS 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 023
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,19000 Kč38,19 Kč
1028,76500 Kč287,65 Kč
2525,79560 Kč644,89 Kč
10024,84310 Kč2 484,31 Kč
1 00018,06772 Kč18 067,72 Kč
2 50016,63052 Kč41 576,30 Kč
5 00014,38108 Kč71 905,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,19000 Kč
Unit Price with VAT:46,20990 Kč