



1945 | |
---|---|
DigiKey Part Number | 36-1945-ND |
Manufacturer | |
Manufacturer Product Number | 1945 |
Description | HEX STANDOFF #4-40 BRASS 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
10 | 19,58000 Kč | 195,80 Kč |
1 000 | 10,83160 Kč | 10 831,60 Kč |
2 500 | 9,99840 Kč | 24 996,00 Kč |
5 000 | 8,65474 Kč | 43 273,70 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |