Battery Holder (Open) C 2 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) C 2 Cell Solder Lug
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

174

DigiKey Part Number
36-174-ND
Manufacturer
Manufacturer Product Number
174
Description
BATT HOLDER C 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 2 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10135,71000 Kč1 357,10 Kč
25126,03000 Kč3 150,75 Kč
100112,67110 Kč11 267,11 Kč
500111,07942 Kč55 539,71 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč