



1590-2 | |
|---|---|
DigiKey Part Number | 36-1590-2-ND |
Manufacturer | |
Manufacturer Product Number | 1590-2 |
Description | ROUND STANDOFF #2-56 BRASS 3/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.296" (7.52mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 Kč | 18,59 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 1 000 | 8,15927 Kč | 8 159,27 Kč |
| 2 500 | 7,38842 Kč | 18 471,05 Kč |
| 5 000 | 7,24436 Kč | 36 221,80 Kč |
| Unit Price without VAT: | 18,59000 Kč |
|---|---|
| Unit Price with VAT: | 22,49390 Kč |








