1455-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455-3

DigiKey Part Number
36-1455-3-ND
Manufacturer
Manufacturer Product Number
1455-3
Description
CONN PC PIN CIRC 0.080DIA TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1455-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.080" (2.03mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.375" (9.53mm)
Length - Below Flange
0.125" (3.18mm)
Length - Overall
0.525" (13.34mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.093" (2.36mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 734
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1016,08100 Kč160,81 Kč
2514,40600 Kč360,15 Kč
10012,23760 Kč1 223,76 Kč
50010,19212 Kč5 096,06 Kč
1 0009,44328 Kč9 443,28 Kč
2 5009,16520 Kč22 913,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč