



QTH-060-05-L-D-A | |
|---|---|
DigiKey Part Number | SAM10673-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-05-L-D-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-05-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 120 | Height Above Board 0.718" (18.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 10 | 348,84000 Kč | 3 488,40 Kč |
| 25 | 339,87360 Kč | 8 496,84 Kč |
| 50 | 323,49520 Kč | 16 174,76 Kč |
| 100 | 275,84020 Kč | 27 584,02 Kč |
| 250 | 235,02052 Kč | 58 755,13 Kč |
| 500 | 201,68580 Kč | 100 842,90 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |



