1452D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452D

DigiKey Part Number
36-1452D-ND
Manufacturer
Manufacturer Product Number
1452D
Description
HEX STANDOFF #8-32 BRASS 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
1452D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,11000 Kč50,11 Kč
1037,78800 Kč377,88 Kč
2533,88080 Kč847,02 Kč
10028,85050 Kč2 885,05 Kč
50025,17580 Kč12 587,90 Kč
2 50023,23930 Kč58 098,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,11000 Kč
Unit Price with VAT:60,63310 Kč