


M7971-46 | |
|---|---|
DigiKey Part Number | M7971-46-ND |
Manufacturer | |
Manufacturer Product Number | M7971-46 |
Description | JUMPER SKT W HANDLE BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7971-46 Models |
Category | Height 0.406" (10.31mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,83240 Kč | 395,81 Kč |
| 50 | 15,07660 Kč | 753,83 Kč |
| 100 | 14,35420 Kč | 1 435,42 Kč |
| 250 | 13,45468 Kč | 3 363,67 Kč |
| 500 | 12,81172 Kč | 6 405,86 Kč |
| 1 000 | 12,19984 Kč | 12 199,84 Kč |
| 3 000 | 11,28978 Kč | 33 869,34 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







