


M7971-05 | |
|---|---|
DigiKey Part Number | M7971-05-ND |
Manufacturer | |
Manufacturer Product Number | M7971-05 |
Description | JUMPER SKT W HANDLE BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7971-05 Models |
Category | Height 0.406" (10.31mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,46640 Kč | 211,66 Kč |
| 50 | 8,06320 Kč | 403,16 Kč |
| 100 | 7,67900 Kč | 767,90 Kč |
| 250 | 7,19644 Kč | 1 799,11 Kč |
| 500 | 6,85290 Kč | 3 426,45 Kč |
| 2 000 | 6,21373 Kč | 12 427,46 Kč |
| 4 000 | 5,91708 Kč | 23 668,32 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










