
131 | |
|---|---|
DigiKey Part Number | 36-131-ND |
Manufacturer | |
Manufacturer Product Number | 131 |
Description | BATTERY HOLDER 2/3A PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,83000 Kč | 80,83 Kč |
| 10 | 67,17100 Kč | 671,71 Kč |
| 25 | 62,36680 Kč | 1 559,17 Kč |
| 100 | 55,75510 Kč | 5 575,51 Kč |
| 500 | 54,51992 Kč | 27 259,96 Kč |
| Unit Price without VAT: | 80,83000 Kč |
|---|---|
| Unit Price with VAT: | 97,80430 Kč |




