Battery Holder (Open) 2/3A 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2/3A-3

DigiKey Part Number
BH2/3A-3-ND
Manufacturer
Manufacturer Product Number
BH2/3A-3
Description
BATTERY HOLDER 2/3A PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 2/3A 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH2/3A-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Mounting Type
PCB, Through Hole
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Height Above Board
0.780" (19.81mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-55°C ~ 180°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 674
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1033,76500 Kč337,65 Kč
5029,64080 Kč1 482,04 Kč
10028,02810 Kč2 802,81 Kč
30025,64557 Kč7 693,67 Kč
50024,60840 Kč12 304,20 Kč
1 00023,26746 Kč23 267,46 Kč
2 50021,60652 Kč54 016,30 Kč
5 00020,42929 Kč102 146,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč