
1292 | |
|---|---|
DigiKey Part Number | 36-1292-ND |
Manufacturer | |
Manufacturer Product Number | 1292 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1292 Models |
Category | Tab Length 0.710" (18.03mm) |
Manufacturer Keystone Electronics | Length - Overall 0.940" (23.88mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Features UL Approved |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,18240 Kč | 129,56 Kč |
| 100 | 4,39070 Kč | 439,07 Kč |
| 500 | 3,64190 Kč | 1 820,95 Kč |
| 1 000 | 3,36703 Kč | 3 367,03 Kč |
| 2 500 | 3,14970 Kč | 7 874,25 Kč |
| 5 000 | 2,93972 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






