
1289 | |
|---|---|
DigiKey Part Number | 36-1289-ND |
Manufacturer | |
Manufacturer Product Number | 1289 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.540" (13.72mm) |
Manufacturer Keystone Electronics | Length - Overall 0.781" (19.84mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Features UL Approved |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,78800 Kč | 94,70 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 500 | 2,65498 Kč | 1 327,49 Kč |
| 1 000 | 2,45341 Kč | 2 453,41 Kč |
| 2 500 | 2,30978 Kč | 5 774,45 Kč |
| 5 000 | 2,09980 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










