0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1271

DigiKey Part Number
36-1271-ND
Manufacturer
Manufacturer Product Number
1271
Description
CONN QC TAB 0.187
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 45°
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
UL Approved
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 25 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,42500 Kč64,25 Kč
255,75360 Kč143,84 Kč
1004,87150 Kč487,15 Kč
5004,04170 Kč2 020,85 Kč
1 0003,73785 Kč3 737,85 Kč
2 5003,37866 Kč8 446,65 Kč
5 0003,13605 Kč15 680,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč