
1261 | |
|---|---|
DigiKey Part Number | 36-1261-ND |
Manufacturer | |
Manufacturer Product Number | 1261 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 100 | 4,31510 Kč | 431,51 Kč |
| 500 | 3,57890 Kč | 1 789,45 Kč |
| 1 000 | 3,30886 Kč | 3 308,86 Kč |
| 2 500 | 2,98986 Kč | 7 474,65 Kč |
| 5 000 | 2,77447 Kč | 13 872,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




