
59001-1-S-05-A | |
|---|---|
DigiKey Part Number | 18-59001-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59001-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6 ~ 10AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 55,75000 Kč | 557,50 Kč |
| 25 | 51,67200 Kč | 1 291,80 Kč |
| 100 | 46,03810 Kč | 4 603,81 Kč |
| 300 | 42,16190 Kč | 12 648,57 Kč |
| 500 | 40,55008 Kč | 20 275,04 Kč |
| 1 000 | 38,55968 Kč | 38 559,68 Kč |
| 2 500 | 36,26388 Kč | 90 659,70 Kč |
| 5 000 | 35,24514 Kč | 176 225,70 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

