
2004 | |
|---|---|
DigiKey Part Number | 36-2004-ND |
Manufacturer | |
Manufacturer Product Number | 2004 |
Description | CONN QC TAB 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 100 | 4,02530 Kč | 402,53 Kč |
| 500 | 3,33784 Kč | 1 668,92 Kč |
| 1 000 | 3,08566 Kč | 3 085,66 Kč |
| 2 500 | 2,78770 Kč | 6 969,25 Kč |
| 5 000 | 2,58645 Kč | 12 932,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



