
1222 | |
|---|---|
DigiKey Part Number | 36-1222-ND |
Manufacturer | |
Manufacturer Product Number | 1222 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Tin | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 100 | 4,23320 Kč | 423,32 Kč |
| 500 | 3,51044 Kč | 1 755,22 Kč |
| 1 000 | 3,24566 Kč | 3 245,66 Kč |
| 2 500 | 2,93266 Kč | 7 331,65 Kč |
| 5 000 | 2,72974 Kč | 13 648,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







