Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

120TR

DigiKey Part Number
36-120TR-ND - Tape & Reel (TR)
36-120CT-ND - Cut Tape (CT)
36-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
120TR
Description
BATT CONTACT SOLID MULTIPLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
120TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Contact
Height Above Board
0.070" (1.78mm)
Style
Contact Solid (Positive)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 115
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,11050 Kč12 331,50 Kč
6 0003,88659 Kč23 319,54 Kč
9 0003,76126 Kč33 851,34 Kč
15 0003,60912 Kč54 136,80 Kč
21 0003,51228 Kč73 757,88 Kč
30 0003,44357 Kč103 307,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,42000 Kč9,42 Kč
107,72700 Kč77,27 Kč
257,16720 Kč179,18 Kč
1006,40880 Kč640,88 Kč
5005,62786 Kč2 813,93 Kč
1 0005,32095 Kč5 320,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,71900 Kč67,19 Kč
256,23240 Kč155,81 Kč
1005,57290 Kč557,29 Kč
5004,89380 Kč2 446,90 Kč
1 0004,62691 Kč4 626,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč