


120 | |
|---|---|
DigiKey Part Number | 36-120-ND |
Manufacturer | |
Manufacturer Product Number | 120 |
Description | BATT CONTACT SOLID MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Contact | Height Above Board 0.070" (1.78mm) |
Style Contact Solid (Positive) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 500 | 4,07782 Kč | 2 038,91 Kč |
| 1 000 | 3,85565 Kč | 3 855,65 Kč |
| 2 500 | 3,58050 Kč | 8 951,25 Kč |
| 5 000 | 3,38542 Kč | 16 927,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










