1139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1139
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

1139

DigiKey Part Number
36-1139-ND
Manufacturer
Manufacturer Product Number
1139
Description
BATTERY HOLDER AA SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 1 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
1139 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,41000 Kč67,41 Kč
1056,01000 Kč560,10 Kč
2552,01520 Kč1 300,38 Kč
10046,49720 Kč4 649,72 Kč
50044,94096 Kč22 470,48 Kč
Manufacturers Standard Package
Unit Price without VAT:67,41000 Kč
Unit Price with VAT:81,56610 Kč