
1128 | |
|---|---|
DigiKey Part Number | 36-1128-ND |
Manufacturer | |
Manufacturer Product Number | 1128 |
Description | BATTERY HOLDER CR123A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1128 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 98,27100 Kč | 982,71 Kč |
| 1 000 | 65,39848 Kč | 65 398,48 Kč |
| 2 500 | 61,10418 Kč | 152 760,45 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |









