
A-BAT-BH-B1-EA-CRP1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-BH-B1-EA-CRP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-BH-B1-EA-CRP1 |
Description | BATTERY HOLDER MULTIPLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | - | |
Features | - | |
Height Above Board | 0.563" (14.30mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 50 | 48,22820 Kč | 2 411,41 Kč |
| 100 | 45,60140 Kč | 4 560,14 Kč |
| 250 | 42,34540 Kč | 10 586,35 Kč |
| 500 | 40,03814 Kč | 20 019,07 Kč |
| 1 000 | 37,85666 Kč | 37 856,66 Kč |
| 2 500 | 35,15410 Kč | 87 885,25 Kč |
| 5 000 | 33,23870 Kč | 166 193,50 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |






