



1015 | |
|---|---|
DigiKey Part Number | 36-1015-ND |
Manufacturer | |
Manufacturer Product Number | 1015 |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1015 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 53,29300 Kč | 532,93 Kč |
| 25 | 49,49640 Kč | 1 237,41 Kč |
| 100 | 44,93570 Kč | 4 493,57 Kč |
| 1 000 | 36,73390 Kč | 36 733,90 Kč |
| 2 500 | 34,11167 Kč | 85 279,17 Kč |
| 5 000 | 32,54690 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


















