



1011-1 | |
|---|---|
DigiKey Part Number | 36-1011-1-ND |
Manufacturer | |
Manufacturer Product Number | 1011-1 |
Description | BATTERY CONTACT SOLID AA PC PIN |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) AA Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.545" (13.84mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,94600 Kč | 39,46 Kč |
| 25 | 3,67000 Kč | 91,75 Kč |
| 100 | 3,28010 Kč | 328,01 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |




