Lead Free Rosin Mildly Activated (RMA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7068-9716

DigiKey Part Number
KE1898-ND
Manufacturer
Manufacturer Product Number
24-7068-9716
Description
SOLDER FLUX-CORED/285 .024" 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Mildly Activated (RMA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.040" (1.02mm)
Melting Point
423 ~ 424°F (217 ~ 218°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
18 AWG, 19 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 313,48000 Kč3 313,48 Kč
52 854,42600 Kč14 272,13 Kč
102 676,30000 Kč26 763,00 Kč
252 457,03480 Kč61 425,87 Kč
502 450,17260 Kč122 508,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 313,48000 Kč
Unit Price with VAT:4 009,31080 Kč