
24-7068-9702 | |
|---|---|
DigiKey Part Number | 117-24-7068-9702-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-9702 |
Description | SN96.5AG03CU.5 3.3%/285 .020 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Mildly Activated (RMA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4 306,40950 Kč | 861 281,90 Kč |
| Unit Price without VAT: | 4 306,40950 Kč |
|---|---|
| Unit Price with VAT: | 5 210,75550 Kč |


