
24-6337-9711 | |
|---|---|
DigiKey Part Number | KE1873-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9711 |
Description | SOLDER FLUX-CORED/285 63/37 .062 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Mildly Activated (RMA) |
Manufacturer Kester Solder | Wire Gauge 14 AWG, 16 SWG |
Series | Process Leaded |
Packaging Bulk | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 36 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
Diameter 0.062" (1.57mm) | Base Product Number |
Melting Point 361°F (183°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 682,41000 Kč | 1 682,41 Kč |
| 5 | 1 449,87400 Kč | 7 249,37 Kč |
| 10 | 1 359,65300 Kč | 13 596,53 Kč |
| 25 | 1 248,71040 Kč | 31 217,76 Kč |
| 50 | 1 170,60680 Kč | 58 530,34 Kč |
| 100 | 1 097,14950 Kč | 109 714,95 Kč |
| Unit Price without VAT: | 1 682,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 035,71610 Kč |






